SAMA5D2 MPU System-On-Module

Microchip's simplified industrial-grade Linux® SOM features the 32-bit Arm® Cortex®-A5 SAMA5D27 processor

Image of Microchip's SAMA5D2 MPU System-On-Module Microchip's SAMA5D2-SOM1 is a small single-sided system-on-module (SOM) based on the high-performance 32-bit Arm Cortex-A5 processor-based MPU SAMA5D27 running up to 500 MHz. The SAMA5D27 SOM1 is built on a common set of proven Microchip components to reduce time to market by simplifying hardware design and software development. The SOM also simplifies design rules of the main application board, reducing overall PCB complexity and cost. The SAMA5D27-SOM1 is delivered with a free Linux distribution and bare metal C code examples.

The SAMA5D2 family of products provides an extremely flexible design experience no matter the level of expertise. For example, the SOM, which integrates multiple external components and eliminates key design challenges around EMI, ESD, and signal integrity, can be used to expedite development time. Customers can solder the SOM to their board and take it to production, or it can be used as a reference design along with the free schematics, design, and Gerber files and complete bill of materials, which are available online. Customers can also transition from the SOM to the SiP or the MPU itself, depending on their design needs. No matter which device a customer selects, all products are backed by Microchip's customer-driven obsolescence practice which ensures availability to customers for as long as needed. The Arm Cortex-A5-based SAMA5D2 SiP, mounted on the SOM PCB or available separately, integrates 1 Gb DDR2 memory, further simplifying the design by removing the high-speed memory interface constraints from the PCB. The impedance matching is done in the package, not manually during development, so the system will function properly at normal and low-speed operation.

This family features the highest levels of security in the industry, including PCI compliance, providing an excellent platform for customers to create secured designs. With integrated Arm TrustZone® and capabilities for tamper detection, secure data and program storage, hardware encryption engine, secure boot, and more, customers can work with Microchip's security experts to evaluate their security needs and implement the level of protection that is right for their design. The SAMA5D2 SOM also contains Microchip's QSPI NOR Flash memory, a power management integrated circuit (PMIC), an Ethernet PHY and serial EEPROM memory with a media access control (MAC) address to expand design options. Microchip's SOMs shorten time to market by significantly reducing development time, software coding, and debugging, allowing designers to concentrate on the features of their application.

Features
  • System-in-package (ATSAMA5D27C-D1G-CU) including:
    • ARM Cortex-A5 processor-based SAMA5D27 MPU
    • 1 Gbit (128 MB) DDR2 SDRAM
  • On-board power management unit (MIC2800-G4JYML)
  • 2 Kb Serial EEPROM with EUI-48™ node identity (24AA02E48T-I/OT)
  • 64 Mb serial quad I/O Flash memory (SST26VF064BT-104I/MF)
  • 10Base-T/100Base-TX Ethernet PHY (KSZ8081RNAIA)
  • 40 mm x 38 mm module, 0.8 mm pitch, solderable by hand
  • 103 I/Os
  • Up to 6 tamper pins
  • One USB device, one USB host, and one HSIC interface
  • Shutdown and reset control pins
  • Independent power supplies available for camera sensor, for SD card, and for backup voltage domains
  • Operational specifications:
    • Main operating voltage: 3.3 V ±5%
    • Temperature range: -40°C to +85°C
    • Integrated crystals, internal voltage regulators
    • Multiple interfaces and I/Os for easy application development

SAMA5D2 MPU System-On-Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MOD CORTEX-A5 500MHZ 1GB 64MBATSAMA5D27-SOM1IC MOD CORTEX-A5 500MHZ 1GB 64MB287 - Immediate$40.36View Details

Associated Dev Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SAMA5D27 EVAL BRDATSAMA5D27-SOM1-EK1SAMA5D27 EVAL BRD12 - Immediate$296.76View Details

Complimentary Products - Interface, Memory, PMIC, Security

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC CONTROLLER USB 36QFNUSB2514B-AEZC-TRIC CONTROLLER USB 36QFN10592 - Immediate$2.49View Details
IC EERAM 16KBIT I2C 1MHZ 8SOIC47L16-I/SNIC EERAM 16KBIT I2C 1MHZ 8SOIC4925 - Immediate$0.81View Details
IC CURRENT MONITOR 1% 16WLCSPPAC1934T-I/J6CXIC CURRENT MONITOR 1% 16WLCSP13200 - Immediate$1.94View Details
IC HUB CTLR 4PORT USB 2.0 HS 36SUSB2514B/M2IC HUB CTLR 4PORT USB 2.0 HS 36S3083 - Immediate$2.35View Details
IC USB 2.0 4PORT HUB CTLR 36QFNUSB2514B-AEZCIC USB 2.0 4PORT HUB CTLR 36QFN9232 - Immediate$2.37View Details

Complimentary Products - RF/IF and RFID

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
KIT SD ATWILC1000ATWILC1000-SDKIT SD ATWILC100068 - Immediate$24.18View Details
RF TXRX MOD WIFI TH SMDATWILC1000-MR110PBRF TXRX MOD WIFI TH SMD0 - Immediate$7.04View Details
RF TXRX MODULE WIFI U.FL SMDATWILC1000-MR110UBRF TXRX MODULE WIFI U.FL SMD0 - Immediate$7.45View Details
RF TXRX MOD WIFI TH SMDATWILC1000-MR110PB-TRF TXRX MOD WIFI TH SMD477 - Immediate$7.77View Details
RF TXRX MOD WIFI TH SMDATWILC1000-MR110PARF TXRX MOD WIFI TH SMD0 - ImmediateSee Page for PricingView Details
RF TXRX MODULE WIFI SMDATWILC1000-MR1100BRF TXRX MODULE WIFI SMD0 - Immediate$9.33View Details
Published: 2018-02-28